TE Connectivity C1447RJL

Fixed Resistor, Wire Wound, 14W, 47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1447RJL.

Sager Electronics

Technical Drawing1 page8 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-1.89%

CAD Models

Download TE Connectivity C1447RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER5847RJT
Fixed Resistor, Wire Wound, 7W, 47ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-4
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 3W
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 47ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1047RJL
Fixed Resistor, Wire Wound, 10W, 47ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625876-5
Res Carbon Composition 47 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity C1447RJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 47ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 47Ohm ±90ppm/C
C14 SERIES AXIAL WIREWOUND RESISTOR 47OHMS +/-5% 14W +/-90PPM/DEGC
C14 Series 47 Ohm 14 W ±5 % ±100ppm/°C Through Hole Wirewound Resistor
47 Ω, Wire Wound, Power Resistor Resistor, 5 %, 53.3 x 8.5 mm, 2 Termination, Loose Piece - Tray, Resistance Class Up to 1kΩ, 14 W, ±90 ppm/°C, CGS C
RES, 47R, 5%, 14W, AXIAL, WIREWOUND; Resistance: 47ohm; Product Range: C Series; Power Rating: 14W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 650V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C14 47R 5% (LOOSE) Resistance Value: 47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 47 Ω Wire Wound Power Resistor 5 % | Part Number: C1447RJL | Internal Number: 1623774-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623774-8