TE Connectivity 5-1625892-4

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 3W
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625892-4.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago
Datasheet4 pages1 year ago

Master Electronics

element14 APAC

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+73.55%

CAD Models

Download TE Connectivity 5-1625892-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity5-1625890-3
Resistor, Metal Oxide, Res 47 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ47R
TE ConnectivityROX1SJ47R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 1W
TE Connectivity1-1625879-1
Resistor, Thin Film, Res 47 Ohms, Pwr-Rtg 0.5 W, Tol 5%, Axial | TE Connectivity FRN50J47R/S
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47R0
Fixed Resistor, Metal Oxide, 2W, 47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT47R0
Fixed Resistor, Carbon Film, 0.5W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ47R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 1W
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5-1625892-4 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 3W
TE Connectivity 5-1625892-4 Metal film resistor 47 Ω Axial lead 3 W 5%
RESISTOR, METAL OXIDE, RES 47 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
RES, 47R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:47ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 47R Resistance Value: 47 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 47 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ47R | Internal Number: 5-1625892-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ47R