TE Connectivity BDS2A10047RK

Fixed Resistor, Metal Glaze/thick Film, 100W, 47ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
$ 57.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BDS2A10047RK.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet2 pages14 years ago
Datasheet16 pages18 years ago
Datasheet40 pages15 years ago

Newark

Sager Electronics

TE Connectivity

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity BDS2A10047RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC10047RJ
Fixed Resistor, Wire Wound, 100W, 47ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7547RJ
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1625995-2
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteD100K50RE
Res Wirewound 50 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K50RE
Res Wirewound 50 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K50R
Potentiometer, Wire Wound, 100W, 50ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Thick Film 47 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteTL88K47R0
Res Thick Film 47 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteTL88K50R0
Res Thick Film 50 Ohm 10% 114W ±100ppm/C Aluminum Housed Faston Bolt-On
TE Connectivity2-1879473-1
Res Wirewound 47 Ohm 5% 500W ±440ppm/C Aluminum Housed Bolt-On Loose

Descriptions

Descriptions of TE Connectivity BDS2A10047RK provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 47ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, 100W 47R; Resistance: 47ohm; Product Range: BDS100 Series; Power Rating: 100W; Resistance Tolerance: ± 10%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Temperature Coefficie
Thick Film Resistor, 47 Ohm, 100W, 10%; Rango De Producto:Serie Bds; Resistencia:47Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:500V; Tipo De Resistencia:Sot-227; Coeficiente De Temperatura:± 150Ppm/°C |Cgs Te Connectivity BDS2A10047RK
BDS 2 A 100 47R 10% Resistance Value: 47 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A100 | 47 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A10047RK | Internal Number: 1-1614782-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614782-5