Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS7547RJ

Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

$ 11.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS7547RJ.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-30.77%

CAD Models

Download TE Connectivity THS7547RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1625995-2
Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Multi-Turn Trimmer Potentiometers 50ohms 5% Square Sealed
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
85W Heatsink Resistor 5% To264/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TFH85P51R0JE
TFH FIXED RESISTOR TO-264-2 Through Hole Resistor ±5% ±50ppm/C 51Ohm 85W
Res Thick Film 47 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TE ConnectivityER5847RJT
Fixed Resistor, Wire Wound, 7W, 47ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS7547RJ provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 47ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor, AL CLAD, 75W, 47R, 5%; Resistance:47ohm; Product Range:THS Series; Power Rating:75W; Resistance Tolerance:± Resistor Terminals:Solder
47 Ω, Wire Wound, Power Resistor Resistor, 71 x 26 x 47.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 75 W, CGS THS
THS75 47R 5% Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 47 Ω Wire Wound 5 % Power Resistor | Part Number: THS7547RJ | Internal Number: 1879363-9 | TE Connectivity | CGS
RESISTOR, AL CLAD, 75W, 47R, 5%; Resistance: 47ohm; Product Range: THS Series; Power Rating: 75W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 1.4kV; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; SVHC: No SVHC (15-Jan-2019); External Depth: 47.5mm; External Length / Height: 26mm; External Width: 49mm; Fixing Hole Diameter: 4.4mm; Insulation Resistance: 10000Mohm; Length: 71mm; No. of Pins: 2Pins; Operating Temperature Max: 190°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +190°C; Resistor Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879363-9