TE Connectivity B-151-11

Solder Sleeves&Shield Tubing HS-SOLDER SLEEVE RoHS Compliant: No
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity B-151-11.

IHS

Datasheet3 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES

Descriptions

Descriptions of TE Connectivity B-151-11 provided by its distributors.

Solder Sleeves&Shield Tubing HS-SOLDER SLEEVE RoHS Compliant: No
Butt connector with heat shrink insulation, transparent, 35.5 mm
Cable Accessories Solder Sleeve Cross-Linked Polyolefin Transparent Clear Tin
HEAT SHRINK SOLDER SLEEVE, 11.43 ID Before Shrink
SOLDER SLEEVE, POLYOLEFIN, CLEAR
SOLDER SLEEVE W/ LEAD TERMINATOR
200445-000 4-1191452-4 B-151-11
SLDR SLV WIRE-WIRE 0.394/0.453"
B-151-11 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):11.5 mm;Expanded Inside Diameter (Min):.45 in;Recovered Inside Diameter (Max):.175 in;Recovered Inside Diameter (Max):4.5 mm Max Temp: 125 °C 11.5 mm | TE Connectivity
SOLDER SLEEVE, POLYOLEFIN, CLEAR; Connector Type: Terminator; Internal Diameter: 11.5mm; Insulator Colour: Transparent; Insulator Material: PO (Polyolefin); Insulator Length: 35.5mm; Wire Gauge: -; Product Range: B-151-XX Series; SVHC: Cadmium (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200445-000
  • B151-11