TE Connectivity B-020-22-N

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Modified Polyvinylidene Fluoride, Blue
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity B-020-22-N.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet1 page15 years ago

TE Connectivity

element14 APAC

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity005299-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemS01-01-R
Solder Sleeve, Pvdf, 16.5Mm, Blue Rohs Compliant: Yes |Raychem Te Connectivity 665143-000
TE Connectivity / RaychemSO63-3-55-22-90
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityB-040-20-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemSO96-5-00
SOLDER SLEEVE, WIRE TO WIRE, TRANSPARENT BLUE, 6.99 MM, SO96 SERIES
TE Connectivity236834-000
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm

Descriptions

Descriptions of TE Connectivity B-020-22-N provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
COAXIAL SOLDER SLEEVE, PVDF, 22AWG, BLUE; Connector Type:Terminator; Internal Diameter:6.3mm; Insulator Colour:Blue (Transparent); Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:32mm; Wire Gauge:22AWG
B-020-22-N Product Type:Coax Terminator;Jacket Outside Diameter:6.3 mm;Jacket Outside Diameter:.25 in;Resistance Properties:Splash Protection;Applies To:Coaxial Cable Coax Terminator 6.3 mm .25" Splash Protection | Coax Cable Terminator | Alias Number: 7-1192148-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-020-22-N.
  • B-020-22N