Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 005299-000

TE Connectivity Solder Ring Heat Shrink, B-040-GA-N Series, Min Cable Dia 0.3mm, 30mm L, PVDF
$ 6.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 005299-000.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet88 pages7 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+638%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-05-09
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE Connectivity / RaychemSO63-3-55-22-90
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityS02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityB-040-20-N
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
TE Connectivity / RaychemSO96-5-00
SOLDER SLEEVE, WIRE TO WIRE, TRANSPARENT BLUE, 6.99 MM, SO96 SERIES
TE Connectivity236834-000
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

Descriptions

Descriptions of TE Connectivity 005299-000 provided by its distributors.

TE Connectivity Solder Ring Heat Shrink, B-040-GA-N Series, Min Cable Dia 0.3mm, 30mm L, PVDF
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYVINYLIDENE FLUORIDE, BLUE
COAXIAL SOLDER SLEEVE, PVDF, 22AWG, BLUE; Connector Type: Terminator; Internal Diameter: 4.4mm; Insulator Colour: Blue (Transparent); Insulator Material: PVDF (Polyvinylidene Fluoride); Insulator Length: 3 22J0636
B-040-22-N Product Type:Coax Terminator;Jacket Outside Diameter:4.4 mm;Jacket Outside Diameter:.173 in;Resistance Properties:Splash Protection;Applies To:Coaxial Cable Coax Terminator 4.4 mm .173" Splash Protection | Coax Cable Terminator | Alias Number: 4-1190040-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-040-22-N
  • B-040-22-N.
  • B-040-22N
  • B040-22-N
  • B040-22N