TE Connectivity AV1921000Q04

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1921000Q04.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

element14 APAC

Farnell

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1921000Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole
C&K ComponentsF2UEE
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
KEY SWITCH, PUSHBUTTON, DPDT, ON-ON, PLUNGER FOR CAP, 100MA DC, 30V DC, PC PIN

Descriptions

Descriptions of TE Connectivity AV1921000Q04 provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Pushbutton Switch DPDT On-off 5A Wire Terminal Pa
PB SWITCH, DPDT, 250V, QUICKCONNECT; Switch Operation: Off-On; Contact Configuration: DPST; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: AV19 Ser
AV19 DPL 3A NO LED Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921000Q04 | Internal Number: 2213763-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213763-7
  • 2213763-7 .
  • AV1921000Q04.
  • AV1921000Q04..
  • AV1921000Q04...