TE Connectivity AV1911E724Q04

TE Connectivity 3-2213767-9 Pushbutton SW AV19 3A Ring LED Blue 24V
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1911E724Q04.

IHS

Datasheet5 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1911E724Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

C&K ComponentsELUMEETHQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ7C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOASAQ7C22
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
E-SWITCH PV3F2B0SS-343 ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC
E-SwitchD16OAR110BLU
PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, D16 SERIES

Descriptions

Descriptions of TE Connectivity AV1911E724Q04 provided by its distributors.

TE Connectivity 3-2213767-9 Pushbutton SW AV19 3A Ring LED Blue 24V
SWITCH PUSHBUTTON SPDT 3A 250V
Anti Vandal Sw, Spdt, 3A, 250Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E724Q04
AV19 SPL 5A MOVE RING LED BLUE 24V
SPDT, On-off, 5A, Wire Terminal, Panel Mount
SOLIS SP SPD22-16COM22-18MIL772 | TE Connectivity 3-2213767-9
VANDAL RESISTANT SW, SPST, 3A, 250VAC
TE Connectivity AV1911E724Q04 押しボタンスイッチ
AV19 SPL 3A MOVE RING LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911E724Q04 | Internal Number: 3-2213767-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2213767-9