Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMEETHQ7C12

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 8.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMEETHQ7C12.

element14 APAC

Datasheet5 pages10 years ago

Electro Sonic

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
-21.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsELUMOATHQ7C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ7C22
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ3C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components ELUMEETHQ7C12 provided by its distributors.

Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Automotive Tray
SPDT 250 mA 50 V Through-Hole Blue Illuminated Pushbutton Switch
Switch, Pushbutton, Right Angle, Illuminated, Latching, Blue LED
Square Plunger On-On SPDT 50V Blue 250mA Plugins Through hole mounting
SWITCH, R/A, LATCHING, BLUE ILLUM; Series:ELUM; Switch Function Type:Latching; Contact Configuration:SPST; Voltage, Contact DC Max:50V; Max Contact Current DC:250mA; Terminal Type:THT; Body Depth:20.58mm; Current, Switching DC ;RoHS Compliant: Yes
SWITCH, R/A, LATCHING, BLUE ILLUM; Contact Configuration:SPST; Contact Voltage DC Nom:50V; Contact Current Max:250mA; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Illumination Colour:Blue; Body Depth:20.58mm; Contact Configuration:SPST; Contact Material:Stainless Steel; Contact Plating:Silver Plated with Gold Flash; Contact Resistance Max:50mohm; Contact Voltage DC Min:20mV; Dielectric Strength VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; External Width:11.43mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; LED Colour:Blue; Material:Glass Filled LCP; Mounting Type:PCB Through Hole; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:ELUM; Switching Current DC Max:250mA; Switching Current DC Min:0.01mA; Switching Power Max:3.5VA; Travel:1.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.