Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMOATHQ7C12

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 9.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMOATHQ7C12.

Farnell

Datasheet5 pages10 years ago

element14 APAC

Electro Sonic

Factory Futures

element14

Inventory History

3 month trend:
+45.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsELUMEETHQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ6C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ8C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components ELUMOATHQ7C12 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
Switch, Pushbutton, Right Angle, Illuminated Latching, Momentary, Blue LED
C & K COMPONENTS ELUMOATHQ7C12 Illuminated Pushbutton Switch, ELUM Series, SPST, Off-(On), 250 mA, Blue
Pushbutton Switches Pushbutton-Illum SPST BLUE R/A MOM
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT-1NO/1NC; Switch Terminals:Through Hole; Actuator Diameter:0.157"; Actuator Style:Rectangular; Contact Current Max:250mA; Illumination:Illuminated ;RoHS Compliant: Yes
SWITCH, R/A, MOM, BLUE, ILLUM; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage DC Nom:50V; Contact Current Max:250mA; Actuator Style:Rectangular; Switch Terminals:Through Hole; Actuator / Cap Colour:Black; Illumination Colour:Blue; SVHC:No SVHC (18-Jun-2012); Actuation Type:Rectangular; Body Depth:20.58mm; Contact Material:Stainless Steel; Contact Plating:Silver Plated with Gold Flash; Contact Resistance Max:50mohm; Contact Voltage DC Min:20mV; Dielectric Strength VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; External Width:11.43mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; LED Colour:Blue; Material:Glass Filled LCP; Mounting Type:PCB Through Hole; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:ELUM; Switching Current DC Max:250mA; Switching Current DC Min:0.01mA; Switching Power Max:3.5VA; Travel:1.7mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.