TE Connectivity ANT-ELE-S01-006

MAG series 824-960 MHZ 50 ohms high-performance Omni-directional Antenna
$ 5.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-ELE-S01-006.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet3 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

Sager Electronics

Master Electronics

Factory Futures

Component Distributors Inc.

Inventory History

3 month trend:
+50.72%

Supply Chain

Introduction Date2023-04-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Yageo GroupW3525B100
PCB Antenna, Single Band, Vertical, 2.4 GHz to 2.5 GHz, PCB Mount
Yageo GroupW1049B050
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Linear, Vertical, U.FL Connector
PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
PCB Antenna, 2.4GHz to 2.4835GHz, 1.5 VSWR, 1.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Antennas Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL
Yageo GroupW1049B030
External Antenna, Whip - Dipole, Single Band, 2.4GHz -2.5GHz, Linear, Vertical, U.FL Connector

Descriptions

Descriptions of TE Connectivity ANT-ELE-S01-006 provided by its distributors.

MAG series 824-960 MHZ 50 ohms high-performance Omni-directional Antenna
Multi-Band ELE Series 1/4 Wave Monopole Whip Antenna Element
1.5 800MHz,850MHz,900MHz,1.7GHz,1.8GHz 136MHz,170MHz 233.17mm*9.91mm*233.17mm
Antenna Hi-Gain 824-960MHz MagBase-Mnt
LOW-COST, HIGH-PERFORMANCE ELEMENTS ANTENNA
ANT-ELE-S01-006, TE CONNECTIVITY/AMP BRAND
ELEMENT WHIP HI GAIN MAG-1 BASES
RF ANT 892MHZ/1.795GHZ WHIP STR
Antenna Hi-Gain 824-960MHz MagBase-Mnt Antenna Type: Terminal/Duck Band Type: Multi Band Primary Application: Cellular Communication Protocol: Cellular Mounting Location: External Terminal/Duck Multi Band Cellular | Antenna | Part Number: ANT-ELE-S01-006 | Internal Number: ANT-ELE-S01-006 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty