Taoglas FXP70.07.0053A

PCB Antenna, 2.4GHz to 2.4835GHz, 1.5 VSWR, 1.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
$ 2.026

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP70.07.0053A.

IHS

Datasheet10 pages11 years ago

ODG (Origin Data Global)

Master Electronics

Factory Futures

Inventory History

3 month trend:
-18.00%

Related Parts

PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Antennas Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL
Rf Antenna, 50 Ohm/Linear/Mmcx Connector Rohs Compliant: Yes |Taoglas FXP73.09.0100A
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex
Yageo GroupW3593B0100
Antenna, Embedded, FPC, 4900/5850MHz, 2dBi, Cable 100mm, U.FL
AntenovaSRFG017-50
GPS Antenna, 1559MHz Min, 1609MHz Max

Descriptions

Descriptions of Taoglas FXP70.07.0053A provided by its distributors.

PCB Antenna, 2.4GHz to 2.4835GHz, 1.5 VSWR, 1.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Taoglas FXP70.07.0053A Freedom 2.4GHz Flex PCB Antenna, I-PEX MHF, 5.3cm-001
Freedom FXP70 2.4GHz Flex PCB Antenna, 53mm Ø1.13, I-PEX MHF®IU.FL
Slot Antenna, 2400MHz Min, 2483.5MHz Max, 5dB Gain
5W 1.5 50¦¸ 2.4GHz 27mm*25mm*80¦Ìm
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 1.1 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 53 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.5:1 / Power Rating W = 5 / Series = Freedom / Length mm = 25 / Width mm = 27 / Height mm = 0.2 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK