Taoglas FXP73.07.0100A

PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
$ 2.56

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXP73.07.0100A.

IHS

Datasheet9 pages10 years ago

Future Electronics

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+1.72%

Related Parts

PCB Antenna, 2.4GHz to 2.4835GHz, 1.5 VSWR, 1.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Rf Antenna, 50 Ohm/Linear/Mmcx Connector Rohs Compliant: Yes |Taoglas FXP73.09.0100A
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex
Yageo GroupW3593B0100
Antenna, Embedded, FPC, 4900/5850MHz, 2dBi, Cable 100mm, U.FL
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
AntenovaSRFG017-50
GPS Antenna, 1559MHz Min, 1609MHz Max

Descriptions

Descriptions of Taoglas FXP73.07.0100A provided by its distributors.

PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Taoglas FXP73.07.0100A Blue Diamond 2.4GHz Flex PCB Antenna, 10cm, I-PEX MHF-001
Blue Diamond FXP73 2.4GHz Flex PCB Antenna, I-PEX MHF®IU.FL, 100mm Ø1.13 cable
Network Applications = Wi-Fi / Network Applications = ZigBee / Network Applications = Bluetooth / Network Applications = ISM / Gain = 2.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.13 mm Micro / Cable Length mm = 100 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Power Rating W = 5 / Series = Blue Diamond / Length mm = 47 / Width mm = 7 / Height mm = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK