TE Connectivity ANT-916-CW-HW-SMA

916MHz HW Series 1/2 Wave Dipole Whip Antenna, SMA Connector
$ 8.653
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-CW-HW-SMA.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

Sager Electronics

Master Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityANT-916-MHW-RPS-S
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
TE Connectivity / AMPANT-916-MHW-SMA-S
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
TE ConnectivityANT-916-WRT-RPS
RF Antenna, 902 to 930MHz, 4.4dBi, IoT / LoRaWAN / ISM, 50ohm, Linear, RP SMA Connector
Yageo GroupW5017
External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector
Yageo GroupW1063
ANTENNA, WHIP, 868-928MHZ, 3DBI; Available until stocks are exhausted Alternative available
RF Antenna, 915MHz, Whip, 4dBi, 50 ohm, Vertical, 1W, 1.8 VSWR, SMA Connector

Descriptions

Descriptions of TE Connectivity ANT-916-CW-HW-SMA provided by its distributors.

916MHz HW Series 1/2 Wave Dipole Whip Antenna, SMA Connector
HW Series 916 MHz 1.2dBi Connector Mount ½-Wave Center-Fed Dipole Antennas
Antenna Dipole 1.2dBi Gain 930MHz
RF ANTENNA, 900 TO 930MHZ, 1.2DBI;
1.2dB 1.9 50¦¸ 915MHz 30MHz 120mm*10.7mm*120mm
ANT-916-CW-HW-SMA, TE CONNECTIVITY/AMP BRAND
EMBEDDED CELLULAR MODULE DEVELOPMENT KIT
RF ANT 916MHZ WHIP STR SMA MALE
Rf Antenna, 900 To 930Mhz, 1.2Dbi; Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi; Frequency Min:900Mhz; Frequency Max:930Mhz; Antenna Mounting:Sma Connector; Gain:1.2Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-CW-HW-SMA
Antenna 1/2 Wave Whip Whip 916MHz SMA Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: LoRaWAN Wi-Fi LPWAN Mounting Location: External Terminal/Duck Single Band LPWAN LoRaWAN | Antenna | Part Number: ANT-916-CW-HW-SMA | Internal Number: ANT-916-CW-HW-SMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty