TE Connectivity / AMP ANT-916-MHW-SMA-S

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP ANT-916-MHW-SMA-S.

Master Electronics

Datasheet7 pages2 years ago

Sager Electronics

Component Distributors Inc.

TE Connectivity

Inventory History

3 month trend:
+22.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A
Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)
AbraconAPAMP-116
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-116
AbraconAPAMP-111
Antenna, Gps, 1.57542Ghz Rohs Compliant: Yes |Abracon APAMP-111
AbraconAPAMP-107
External Antennas Puck Adhesive Mount Sma Male/ Bulk Rohs Compliant: Yes |Abracon APAMP-107
TE Connectivity / AMPANT-433-MHW-RPS-S
433MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

Descriptions

Descriptions of TE Connectivity / AMP ANT-916-MHW-SMA-S provided by its distributors.

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
Mobile Station Antenna, 902MHz Min, 930MHz Max
ANTENNA 916MHZ DIPOLE MHW SHORT SMA
General ISM 816MHz 1.016GHz 138mm*15.5mm*138mm
ANT-916-MHW-SMA-S, TE CONNECTIVITY/AMP BRAND
Antenna 916MHz Dipole MHW Short SMA Antenna Type: Module Band Type: Single Band Primary Application: LoRaWAN LPWAN Communication Protocol: Wi-Fi LoRaWAN LPWAN Mounting Location: Remote Module Single Band LoRaWAN Wi-Fi | Antenna | Part Number: ANT-916-MHW-SMA-S | Internal Number: ANT-916-MHW-SMA-S | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors