Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ANT-916-MHW-RPS-S

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector

$ 16.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-MHW-RPS-S.

TE Connectivity

Datasheet4 pages3 years ago
Datasheet5 pages3 years ago
Datasheet8 pages3 years ago
Datasheet10 pages3 years ago
Datasheet15 pages3 years ago
Datasheet13 pages3 years ago
Datasheet10 pages3 years ago
Datasheet3 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet7 pages3 years ago
Technical Drawing1 page3 years ago

JRH Electronics

Sager Electronics

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download TE Connectivity ANT-916-MHW-RPS-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupGPSGMSMA
Antenna, Gps, 1.57542Ghz, 1.5 Vswr; |Pulse Electronics GPSGMSMA
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A
Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)
AbraconAPAMP-116
External Antenna, Puck, Single Band, 1.5744 GHz to 1.57644 GHz, Right Hand Circular, Adhesive Mount
AbraconAPAMP-111
Antenna External Active 1576.44MHz Automotive Carton
AbraconAPAMP-107
External Antenna, Puck, Single Band, 1.5744 GHz to 1.57644 GHz, Right Hand Circular, Adhesive Mount

Descriptions

Descriptions of TE Connectivity ANT-916-MHW-RPS-S provided by its distributors.

916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
Antenna 916MHz Dipole MHW Short RPS
916 MHz 5.4 dbi RPSMA 79'' Cable 2 m Coax MHW Dipole Antenna
916 MHz Dipole Antenna With RP-SMA Connector
Base Station/Broadcast Transmission Antenna
General ISM 816MHz 1.016GHz SMD mount 138mm*15.5mm*138mm
RF ANTENNA, 816MHZ TO 1.016GHZ, 5.4DBI;
ANT-916-MHW-RPS-S, TE CONNECTIVITY/AMP BRAND
Rf Antenna, 816Mhz To 1.016Ghz, 5.4Dbi; Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi; Frequency Min:816Mhz; Frequency Max:1.016Ghz; Antenna Mounting:Rp Sma Connector; Gain:5.4Dbi; Vswr:1.9; Input Power:-; Input Impedance:50Ohmrohs Compliant: Yes |Linx Te Connectivity ANT-916-MHW-RPS-S
Antenna 916MHz Dipole MHW Short RPS Antenna Type: Module Band Type: Single Band Primary Application: LoRaWAN LPWAN Communication Protocol: Wi-Fi LoRaWAN LPWAN Mounting Location: Remote Module Single Band LoRaWAN Wi-Fi | Antenna | Part Number: ANT-916-MHW-RPS-S | Internal Number: ANT-916-MHW-RPS-S | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty