TE Connectivity ANT-916-CW-HD

916MHz HD Series Heavy Duty 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
$ 8.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ANT-916-CW-HD.

TE Connectivity

Datasheet4 pages2 years ago
Datasheet5 pages2 years ago
Datasheet8 pages2 years ago
Datasheet10 pages2 years ago
Datasheet15 pages2 years ago
Datasheet13 pages2 years ago
Datasheet10 pages2 years ago
Datasheet3 pages2 years ago
Datasheet2 pages2 years ago
Datasheet2 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages2 years ago
Technical Drawing1 page3 years ago

Sager Electronics

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityANT-916-MHW-RPS-S
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector
TE Connectivity / AMPANT-916-MHW-SMA-S
916MHz MHW Series Stick-On 1/2 Wave Dipole Antenna, 2m Cable, SMA Connector
TE ConnectivityANT-916-WRT-RPS
RF Antenna, 902 to 930MHz, 4.4dBi, IoT / LoRaWAN / ISM, 50ohm, Linear, RP SMA Connector
Yageo GroupW5017
External Antenna, Whip - Dipole, Single Band, 868MHz-928MHz, Vertical, SMA Connector
Yageo GroupW1063
ANTENNA, WHIP, 868-928MHZ, 3DBI; Available until stocks are exhausted Alternative available
Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012

Descriptions

Descriptions of TE Connectivity ANT-916-CW-HD provided by its distributors.

916MHz HD Series Heavy Duty 1/4 Wave Monopole Whip Antenna, RP-SMA Connector
RH Series 916 MHz Omni 1/4 Wave Whip SMA Connector Antenna (Reduced Height)
Rf Antenna, 873 To 958Mhz, -0.3Dbi; Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi; Frequency Min:873Mhz; Frequency Max:958Mhz; Antenna Mounting:Rp Sma Connector; Gain:-0.3Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-CW-HD
Antenna 1/4 Wave HD Whip 916MHz RPS Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: LPWAN LoRaWAN Communication Protocol: Wi-Fi LoRaWAN LPWAN Mounting Location: External Terminal/Duck Single Band LPWAN Wi-Fi | Antenna | Part Number: ANT-916-CW-HD | Internal Number: ANT-916-CW-HD | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty