TE Connectivity 962999-1

CONTACT SOCKET 13-17AWG CRIMP / Socket Contact 13-17 AWG Size 1.5mm Crimp Tin
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962999-1.

TE Connectivity

Datasheet1 page15 years ago

element14 APAC

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+43.39%

CAD Models

Download TE Connectivity 962999-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
ITT / Cannon121668-0276
Vector/Apd/Harness/Others |Itt Cannon APK-SA16A15-002-B (SINGLE)
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 962999-1 provided by its distributors.

CONTACT SOCKET 13-17AWG CRIMP / Socket Contact 13-17 AWG Size 1.5mm Crimp Tin
CRIMP SOCKET, 1.5MM; Series:1.5mm System; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination:Crimp; Connector Type:Contact, Crimp; Gender:Socket; Wire Size Range (AWG):17-13 ;RoHS Compliant: Yes
CRIMP SOCKET, 1.5MM; Product Range: 1.5mm System Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: 1.5 / 2.5 / 4mm Pin Diameter Conne

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty