TE Connectivity 962930-1

Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, tin-plated, 962930-1
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962930-1.

element14 APAC

Datasheet5 pages3 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+2.97%

Supply Chain

Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 962930-1 provided by its distributors.

Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, tin-plated, 962930-1
Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia
Rectangular Connector Contacts; 962930-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, PCB, Signal
Contact SKT Crimp ST Cable Mount 9-11AWG Reel Automotive
Maxi Power Timer crimp socket, 10-11 AWG
TE Connectivity , Maxi Power Timer
962930-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 10-11AWG CRIMP TIN
JPT SPLASH-PROOF FEM.CONN2 POS
Rect Pwr Contact, Skt, 11-10Awg, Crimp; Product Range:Maxi Power Timer Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Nickel Silicon; Contact Gender:Socket; Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 962930-1
MPT REC 9.5 Contact SRC Sn Terminal Type: Receptacle Mating Tab Width: 9.5 mm Mating Tab Width: .374 in Mating Tab Thickness: .047 in Mating Tab Thickness: 1.2 mm Receptacle 9.5 mm .374" .047" | Timer & Receptacle And Tab | Part Number: 962930-1 | Internal Number: 962930-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty