
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 962886-1 | 126,000 | 9K | |||||||||
| Onlinecomponents.com | 962886-1 | 126,000 | 9K | Bulk | ||||||||
| Verical | 962886-1 | 126,000 | 9K | |||||||||
| TME | 9628861-TEC | 126,000 | 9K | 14h | ||||||||
| Zoro | G516302527 | 1,000 | 22h |
Download TE Connectivity 962886-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 962886-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: