Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794059-1

Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794059-1.

IHS

Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-42.22%

CAD Models

Download TE Connectivity 794059-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity350218-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-928918-1
TE Connectivity Tin-Plated Crimp Terminal, Male, Micro Quadlock System, 0.25-0.35mm²
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 02-09-2117
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock

Descriptions

Descriptions of TE Connectivity 794059-1 provided by its distributors.

Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
Connector Accessory, 0.035In Min Cable Dia, 0.05In Max Cable Dia, Brass
CONTACT, PIN, 30-26AWG, CRIMP; Series:Mini-Universal MATE-N-LOK; For Use With:Miniature Circular Plastic Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination
CONTACT, PIN, 30-26AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Solder; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; Wire S 85C1115
MINI UMNL PIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 30 – 26 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 30 – 26 AWG | Connector Contact | Part Number: 794059-1 | Internal Number: 794059-1 | Alias Number: 14-0168 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794059-1.