TE Connectivity 929989-1

Contact, 1.5mm System Series, Socket, 20 AWG, 17 AWG, Crimp, Copper RoHS Compliant: Yes
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929989-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+26.47%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0003
CONTACT SOCKT CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0003 BULK
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 929989-1 provided by its distributors.

Contact, 1.5mm System Series, Socket, 20 AWG, 17 AWG, Crimp, Copper RoHS Compliant: Yes
CONNECTOR MIL-C-38999 Flange Gasket, Size 1 (shell size 8)
CONTACT SOCKET 17-20AWG CRIMP / Socket Contact 17-20 AWG Size 1.5mm Crimp Tin
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 929989-1
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Connector Accessory, 0.047in Min Cable Dia, 0.082in Max Cable Dia
FEMALE CRIMP CONTACT FOR USE WITH 1.5 MM SYSTEM HOUSING CONNECTOR
1.5/2.5/4.0mm Pin Diameter Connector System
Contact Socket Crimp Straight Cable Mount
TE Connectivity 929989-1 ピン・ソケットコンタクト
CONTACT, SOCKET, 1.5MM; Series:1.5mm System; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Gender:Receptacle; Wire Size Range (AWG):20-17
1,5MM SOCK CONTACT Terminal Type: Socket Wire Size: 20 – 17 AWG Wire Size: .5 – 1 mm² Interface Plating: Tin (Sn) Primary Locking Feature: Integrated in Housing Socket 20 – 17 AWG .5 – 1 mm² Tin (Sn) | Round Connector System & Pin And Socket | Part Number: 929989-1 | Internal Number: 929989-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9299891