TE Connectivity 929974-1

Conn Cont Skt 1 Pos Crmp St Cbl Mnt Strp Rohs Compliant: Yes |Amp Te Connectivity 929974-1.
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929974-1.

Farnell

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Upverter

HQonline

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 929974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192900-0007
Contact SKT Crimp ST Cable Mount 14-16AWG Bag
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
ITT / CannonT2P14FC1LT
T2P SER, SIZE 14 13A FEMALE CRIMP CONTACT FOR USE W/ TRIDENT T2P CONTACT SYSTEM
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 929974-1 provided by its distributors.

Conn Cont Skt 1 Pos Crmp St Cbl Mnt Strp Rohs Compliant: Yes |Amp Te Connectivity 929974-1.
CONTACT, SOCKET, 20-17 AWG, CRIMP; Product Range: 2.5mm System Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper Nickel Silicon; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min:
BU-KONTAKT 2,5MMD Terminal & Splice Type: Receptacle Mating Pin Diameter: 2.5 mm Mating Pin Diameter: .098 in Terminal Transmits: 25 – 40 A (Power) Wire Size: .5 – 1 mm² Receptacle 2.5 mm .098" 25 – 40 A (Power) | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 929974-1.