TE Connectivity 929963-1

Automotive Contact, Pin, 17Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 929963-1
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929963-1.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192900-0002
CONTACT PIN CRIMP 1.6MM 0.75-1.5MM APD SER CIRC TIN 192900-0002 BULK
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192900-0005
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Male stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 929963-1 provided by its distributors.

Automotive Contact, Pin, 17Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 929963-1
Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 929963-1
Connector Accessory, 0.055in Min Cable Dia, 0.082in Max Cable Dia
1.5/2.5/4.0mm Pin Diameter Connector System
Contact PINCrimp STCable Mount 17-20AWG T/R
Contact PIN Crimp ST Cable Mount Strip
TE Connectivity , HGQ10, 1mm2, 0.5mm
CONTACT PIN 17-20AWG CRIMP TIN
Automotive Terminals, Pin, Pin Diameter .098 in [2.5 mm], 20 – 17 AWG Wire Size, .5 – 1 mm² Wire Size, Locking Locking Lance, Round Connector System
STIFTKONTAKT 2,5MMD Terminal & Splice Type: Tab Mating Pin Diameter: 2.5 mm Mating Pin Diameter: .098 in Terminal Transmits: 25 – 40 A (Power) Wire Size: .5 – 1 mm² Tab 2.5 mm .098" 25 – 40 A (Power) | Round Connector System & Pin And Socket | Part Number: 929963-1 | Internal Number: 929963-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty