TE Connectivity 928962-2

Quick Disconnect Terminal 13-17AWG Brass Tab 27.9mm Tin T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928962-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Burklin Elektronik

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 928962-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity293041-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.8MM,28 TO 17 AWG TIN PLATED
TE Connectivity170014-5
Fastin-Faston RoHS Compliant 2003 Unplated Quick Connect Connector 16AWG 4.4mm
TE Connectivity160174-2
FASTIN-FASTON .110 SERIES CRIMP TERMINAL, 2.8 X 0.8MM, 22 TO 20 AWG TIN PLATED
TE Connectivity / AMP3-293041-2
Fastin Faston 250 Tab 0.35-1.00Mm2 Ptpbr/ Rel |Te Connectivity Amp 3-293041-2
TE Connectivity2-293041-2
Ff Tab Contact 6.3 Series (Strip Form) |Te Connectivity Amp 2-293041-2
TE Connectivity2-521361-2
187 Ultra-Fast Tab 22-18 Tpbr Rohs Compliant: Yes |Te Connectivity Amp 2-521361-2

Descriptions

Descriptions of TE Connectivity 928962-2 provided by its distributors.

Quick Disconnect Terminal 13-17AWG Brass Tab 27.9mm Tin T/R
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 928962-2
CONN QC TAB 13-17AWG 0.250 CRIMP
MALE DISCONNECT, 6.35MM, 17-13AWG; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 17AWG; Wire Size AWG Max: 1
FF 250 TAB 1.0-2.5MM2 TBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 928962-2 | Internal Number: 928962-2 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9289622