TE Connectivity 2-521361-2

Tab Terminal, 18-22AWG, Brass, Red, 20.14mm, Tin Plated, T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-521361-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-27.65%

CAD Models

Download TE Connectivity 2-521361-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640416-2
Blade Terminal, Fastin-Faston 250 Series; |Te Connectivity Amp 640416-2
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose
TE Connectivity2-520102-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity / AMP3-293041-2
Quick Disconnect Terminal 17-22AWG M 27.5mm 7.4mm Reel
TE Connectivity2-293041-2
Ff Tab Contact 6.3 Series (Strip Form); |Te Connectivity Amp 2-293041-2

Descriptions

Descriptions of TE Connectivity 2-521361-2 provided by its distributors.

Tab Terminal, 18-22AWG, Brass, Red, 20.14mm, Tin Plated, T/R
Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Insulator Colour: Red; Conductor Area CSA:
ULTRAFAST 187 ASSY TAB 22-18 AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Tab Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-521361-2 | Internal Number: 2-521361-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty