Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 293041-2

Fastin-faston .250 Series Crimp Tab Terminal, 6.35X0.8MM, 28 to 17 AWG Tin Plated
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293041-2.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-5.75%

CAD Models

Download TE Connectivity 293041-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 293041-2 provided by its distributors.

FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.8MM,28 TO 17 AWG TIN PLATED
TE Connectivity Blade terminal Bare spade terminal, FASTIN-FASTON .250series, Male plug, 6.35 x 0.8mmconnector, Maximum wire gauge1mm²
CONTACT, CRIMP, PLUG, 28-17AWG; Connector Type:Contact, Crimp; Contact Plating:Tin; Contact Material:Brass; Contact Gender:Pin; Contact Termination:Crimp; Gender:Plug ;RoHS Compliant: Ye
FF 250 TAB 0.35-1.0MM2 TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 17 AWG Wire Size: .32 – 1.04 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 22 – 17 AWG .32 – 1.04 mm² | Quick Disconnect | Part Number: 293041-2 | Internal Number: 293041-2 | TE Connectivity | FASTIN-FASTON
CONTACT, CRIMP, PLUG, 28-17AWG; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:-; Wire Size AWG Max:17AWG; Wire Size AWG Min:22AWG; Current Rating:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty