TE Connectivity 928901-3

TE Connectivity 928901-3 PL 250 Female Terminal 17-13 AWG TPBR Low Profile
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928901-3.

TE Connectivity

Datasheet3 pages8 years ago
Datasheet62 pages22 years ago
Datasheet3 pages9 years ago
Technical Drawing1 page5 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

IHS

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+4.71%

CAD Models

Download TE Connectivity 928901-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity737015-3
TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded
TE Connectivity341002-6
Quick Disconnect Terminal 14-18AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece
TE Connectivity927855-6
Quick Disconnect Terminal 13.5-17AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 928901-3 provided by its distributors.

TE Connectivity 928901-3 PL 250 Female Terminal 17-13 AWG TPBR Low Profile
Quick Disconnect Terminal 13.5-17AWG RCP 22.3mm 7.4mm Tin Loose Piece
Avnet Japan
PL 250 REC TERMINAL 17-13 AWG TPBR LP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 928901-3
CONN QC RCPT 13-17AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
13~17 Tin Brass Cold-pressed Terminals ROHS
CRIMP TERMINAL; Series:Mark I; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):17AWG to 13AWG; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Gender:Receptacle; Wire Size Range (AWG):17-13
PL 250 REC TERMINAL 17-13 AWG TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 928901-3 | Internal Number: 928901-3 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9289013