TE Connectivity 737015-3

TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 737015-3.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page21 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-10.32%

CAD Models

Download TE Connectivity 737015-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity180363-2
Quick Disconnect Terminal 9-11AWG Brass F 20mm Tin Reel/Strip
TE Connectivity182490-2
Quick Disconnect Terminal RCP 28mm 11.1mm Loose Piece
TE Connectivity280223-2
TE Connectivity 280223-2 FASTON Female Terminal 375AS Rec 4-6mm2 27mm TPBR
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 737015-3 provided by its distributors.

TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded
Quick Disconnect Terminal 10-11.5AWG RCP 22.7mm Tin Loose Piece
Connector Accessory, 0.134in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
AMP FROM TE CONNECTIVITY 737015-3 Contact, Socket, Crimp, 11 AWG, Tin Plated Contacts, Positive Lock Connectors
Female Receptacle, Tin Plated Brass, 10-11AWG Wire, 6.35mm Tab
TE Connectivity Spade Terminal, Flat Bare, Positive Lock .250 Mk I Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 6mm²
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 737015-3
CONN QC RCPT 10-11.5AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Insulated
Positive Lock 250 Connector Accessory
POSITIVE LOCK, RECEPTACLE,11-10AWG,6.35MM
CONTACT, CRIMP, SOCKET, 11-10AWG; Product Range: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 11AWG; Contact Plating: Tin Plated Contacts; For Use With: Positive Lock Connectors; Wire Size AWG
PL TERMINAL RECEPTACLE 4-6 MM2 PTPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 11 – 9 AWG Wire Size: 4 – 6.63 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 11 – 9 AWG 4 – 6.63 mm² | Quick Disconnect | Part Number: 737015-3 | Internal Number: 737015-3 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7370153