TE Connectivity 927855-6

Quick Disconnect Terminal 13.5-17AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927855-6.

Inventory History

3 month trend:
-8.68%

CAD Models

Download TE Connectivity 927855-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity737015-3
TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded
TE Connectivity341002-6
Quick Disconnect Terminal 14-18AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece
TE Connectivity928901-3
TE Connectivity 928901-3 PL 250 Female Terminal 17-13 AWG TPBR Low Profile

Descriptions

Descriptions of TE Connectivity 927855-6 provided by its distributors.

Quick Disconnect Terminal 13.5-17AWG RCP 22.3mm 7.4mm Pre-Tin Loose Piece
Contact, positive Lock Series, Socket, 17 AWG, 13 AWG, Crimp, Brass RoHS Compliant: Yes
TE Connectivity 927855-6 Positions-LOCK Connector Female Unshrouded 6.3 mm
TE Connectivity , Positive Lock .250 Mk I, , 6.35 x 0.81mm, 2.5mm
PL RECEPTACLE 1.0-2.5 MM2 PTP CUSN 30
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, phosphor bronze, tin-plated, 927855-6
POSITIVE LOCK, RECEPTACLE,17-13AWG,6.35MM
927855-6, TE CONNECTIVITY/AMP BRAND
PL RECEPTACLE 1.0-2.5 MM2 PTP CUSN 30 Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 927855-6 | Internal Number: 927855-6 | TE Connectivity | Positive Lock
CONTACT, POSITIVE LOCK, 1-2.5MM; Product Range: Positive Lock Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Positive Lock Connect

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9278556