TE Connectivity 927835-2

TE Amp Standard Power Timer Contact 18-14Ga Loose Terminal
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927835-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.34%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 927835-2 provided by its distributors.

TE Amp Standard Power Timer Contact 18-14Ga Loose Terminal
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927835-2
CONN SOCKET 13-17AWG CRIMP TIN / Socket Contact Tin 13-17 AWG Crimp Power
TE Connectivity 927835-2 Power Timer Male Contact Unshrouded Connector
Contact SKT Crimp ST Cable Mount 14-17AWG T/R Automotive
Automotive Connectors ST-POWER-TIM-KONTKT
SPT REC 6.3 Contact SWS Sn Terminal & Splice Type: Receptacle Mating Tab Width: 5.8 mm 6.3 mm Mating Tab Width: .228 in .248 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 5.8 mm .228" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Standard Power Timer Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:17Awg; For Use With:Amp Standard Power Timer Series Rohs Compliant: Yes |Amp Te Connectivity 927835-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty