TE Connectivity 927831-1

Rectangular Connector Contacts; 927831-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927831-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

SOS electronic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+139%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 927831-1 provided by its distributors.

Rectangular Connector Contacts; 927831-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
Connector Accessory, 0.055in Min Cable Dia, 0.083in Max Cable Dia
Contact Standard Power Timer F Crimp 17-20AWG Tin-plated 927831-1
Contact SKT Crimp ST Cable Mount 17-20AWG T/R
927831-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 17-20AWG CRIMP TIN
SPT REC 6.3 Contact SRC Sn Terminal Type: Receptacle Mating Tab Width: 6.3 mm 5.8 mm Mating Tab Width: .228 in .248 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 6.3 mm .228" | Quick Disconnect | TE Connectivity
Product Range:Standard Timer Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:17Awg; For Use With:Standard Power Timer Series Connectors; Contact Material:Copper Rohs Compliant: Yes |Te Connectivity Amp 927831-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 927831-1.