TE Connectivity 927777-1

Connector Accessory, 0.083in Min Cable Dia, 0.122in Max Cable Dia, Contact, Copper Ferrous
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927777-1.

TE Connectivity

Technical Drawing1 page5 years ago

Master Electronics

Inventory History

3 month trend:
-6.06%

CAD Models

Download TE Connectivity 927777-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 927777-1 provided by its distributors.

Connector Accessory, 0.083in Min Cable Dia, 0.122in Max Cable Dia, Contact, Copper Ferrous
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Automotive Contact, Skt, 16-14Awg, Crimp Rohs Compliant: Yes |Te Connectivity Amp 927777-1
CONN SOCKET 13-17AWG CRIMP TIN / Socket Contact Tin 13-17 AWG Crimp Power
TE 927777-1 Junior Power Timer Female Contact Tin 16-13AWG
AMP 18-14 AWG Tin Female Terminal (Loose Piece)
927777-1, TE CONNECTIVITY/AMP BRAND
300018031,车用触芯, 母, 16-14AWG, 压接;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9277771