TE Connectivity 925715-2

Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925715-2.

IHS

Datasheet6 pages4 years ago

TE Connectivity

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+8.72%

CAD Models

Download TE Connectivity 925715-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 925715-2 provided by its distributors.

Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze
MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
TE Connectivity 925715-2 Pin & Socket Male Unshrouded 140Diameter Reel2500
COMMERCIAL MATE-N-LOK PCB CONN CONTACT, MALE, CRIMP, TIN PLATING 20 TO 14 AWG
.240, .295 Centerline, 250 v, 28 A max. (.140" MATE-N-LOK)
TE Connectivity , Commercial MATE-N-LOK, 2mm2, 0.5mm
Pin & Socket Connectors .140 DIA PIN Reel of 2500
Contact PINCrimp STCable Mount 14-20AWG T/R
Contact PIN Crimp ST Cable Mount Strip
925715-2, TE CONNECTIVITY/AMP BRAND
Contact, Pin, 20-14Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Commercial Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 925715-2
MATENLOK PIN .140 Power Contact Type: Contact Operating Voltage: 250 VAC Contact Mating Area Plating Material: Tin Wire Size: 20 – 14 AWG Wire Size: .5 – 2 mm² Contact 250 VAC Tin 20 – 14 AWG | Power Contact | Part Number: 925715-2 | Internal Number: 925715-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty