TE Connectivity 925590-2

Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925590-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-12.86%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.122
$ 0.122
Stock
2,091,334
758,841
758,841
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
15 AWG
15 AWG
15 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Bronze, Copper, Tin
Brass, Copper, Zinc
Brass, Copper, Zinc
Color
-
-
-

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 925590-2 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.118in Max Cable Dia
Contact, Junior Power Timer Series, Socket, 20 AWG, 15 AWG, Crimp, Copper, Tin RoHS Compliant: Yes
Contact SKT Crimp ST Cable Mount 15-20AWG Reel Automotive
CONTACT, CRIMP, SOCKET, 20-15AWG, REEL
TE Connectivity , Junior Timer
925590-2, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 15-20AWG CRIMP TIN
MINI SPRING RECEPTACLE Terminal Type: Receptacle Wire Size: 20 – 15 AWG Wire Size: .5 – 1.5 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 20 – 15 AWG .5 – 1.5 mm² .11" | Timer & Receptacle And Tab | Part Number: 925590-2 | Internal Number: 925590-2 | Alias Number: 0-0925590-2 | TE Connectivity | AMP
CONTACT, CRIMP, SOCKET, 20-15AWG, REEL; Product Range: Junior Power Timer Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper, Tin; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 15AWG; SVHC: No SVHC (15-Jan-2019); Contact Size: 15; Contact Termination: Crimp; For Use With: Junior-Power-Timer Series Connectors; Gender: Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0925590-2
  • 9255902