TE Connectivity 925590-1

Rectangular Power Contact, Junior Power Timer, Tin Plated Contacts, Copper, Zinc, Socket, Crimp
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925590-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-24.36%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.204
$ 0.204
Stock
948,673
2,310,220
2,310,220
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
15 AWG
15 AWG
15 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass, Copper, Zinc
Bronze, Copper, Tin
Bronze, Copper, Tin
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 925590-1 provided by its distributors.

Rectangular Power Contact, Junior Power Timer, Tin Plated Contacts, Copper, Zinc, Socket, Crimp
AMP Timer Series 20-15 AWG 10 A Stamped and Formed Receptacle Crimp Terminal
Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 925590-1
TE Connectivity 925590-1 Connector Accessory Min Cable Diameter 0.079in
CONN SOCKET 15-20AWG CRIMP TIN / Socket Contact Tin 15-20 AWG Crimp
Contact SKT Crimp ST Cable Mount 15-20AWG T/R Automotive
TE Connectivity 925590-1 自動車用コネクタ端子
TE Connectivity , Junior Timer
JPT REC 2.8 Contact SRC Sn Terminal Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | Timer & Receptacle And Tab | Part Number: 925590-1 | Internal Number: 925590-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 925590-1.