TE Connectivity 925367-8

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925367-8.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

element14 APAC

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 925367-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-87631-1
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity87631-7
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
Connector Housing, IPD1 Series, Receptacle, 12 Positions, 2.54 mm
TE Connectivity1-87456-5
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Black Insulator,
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator

Descriptions

Descriptions of TE Connectivity 925367-8 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Housing, Receptacle, Wire-to-Board, 16 Position, 2.54 mm [.1 in] Centerline, Crimp, 2 Row, Green, Wire & Cable, Signal, AMPMODU IV/V
RECEPTACLE, 2X8WAY; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:Phosphor Bronze; SVHC:No SV
RECEPTACLE, 2X8WAY; Connector Type:Rectangular; Gender:Receptacle; No. of Ways:2 x 8; Termination Method:Crimp; Series:AMPMODU; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; SVHC:No SVHC; Current Rating:3A; No. of Poles:16; Voltage Rating AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty