TE Connectivity 917745-1

Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Plug
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917745-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page0 years ago
Datasheet20 pages0 years ago

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.41%

CAD Models

Download TE Connectivity 917745-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
TE Connectivity1747996-2
Conn Power HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece
TE Connectivity1747996-1
Conn Power HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 2 Circuits
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits
5.00mm (.197") Pitch Appli-Mate RAST 5.0 Header, Vertical, 2 Circuits, Reference K09

Descriptions

Descriptions of TE Connectivity 917745-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Press Fit Terminal, Plug
AMP POWER D/L TAB HDR ASY 2P V
Conn Power RCP 2 POS 13mm Solder ST Thru-Hole 2 Terminal 1 Port
Conn Shrouded Header (4 Sides) HDR 2Power POS 13mm Press Fit ST Thru-Hole Box
Pin header, 2 pole, pitch 13 mm, straight, natural, 917745-1
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
3pin 6.5mm 1 Header,Locking Ramp 3A 18.5mm*10.8mm
POWER CONN, HEADER, 2POS, 1ROW, 13MM, TH; No. of Contacts:2Contacts; Product Range:Power Double Lock; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:13mm; Gender:Header; Contact Gender
AMP POWER D/L TAB HDR ASY 2P V PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 13 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 917745-1 | Internal Number: 917745-1 | 13 mm | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917745-1 .