Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38720-6302

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-6302.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Molex

Master Electronics

Arrow Electronics

CAD Models

Download Molex 38720-6302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity4-1437652-0
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1724680000
Terminal Block Connector 2 POS 9.52mm Pitch Solder Straight Thru-Hole 30A Box
TE Connectivity / AMP4-1437652-6
Conn Terminal Block 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact

Descriptions

Descriptions of Molex 38720-6302 provided by its distributors.

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 2 Circuits
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Barrier Terminal Blocks SR BTS PC 2 ASY C
Cross Referenced to MOLEX - Part: MOL38720-6302
CONN BARRIER STRIP 2CIRC 0.375"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387206302
  • 387206302
  • 72502-C
  • 72502C