TE Connectivity 9-1618239-1

Power Relay 12VDC 25A SPST-NO(55.4mm) Flange
$ 465.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1618239-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet3 pages8 years ago

IHS

Farnell

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP1-1618240-4
Electromechanical Relay 12VDC 70Ohm 25A SPST-NC Flange Voltage Relay
Power Relay 12VDC 25A SPST-NO(60x25x58)mm Flange
TE Connectivity / AMP9-1393127-5
Electromechanical Relay 12VDC 71Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
12V 25A Normal Open+Normally closed:3A+1B(-Normal Open+SPST-Normally closed) - Power Relays ROHS
3PST-NO/SPST-NC PCB 12VDC | Omron Automation G7J-3A1B-P DC12
TE Connectivity1393230-9
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
TE ConnectivityDPC-3Q25CS1X
Te Connectivity/Products Unl |Productsunlimited Te Connectivity DPC-3Q25CS1X
TE ConnectivityDPC-3T25CS1X
Electromechanical Relay 120VAC 35A 3PST-NO-DM(49.7x95.6x76)mm Flange Contactor Relay
TE ConnectivityDPC3U25CS1X
Electromechanical Relay 208V to 240VAC 35A 3PST-NO-DM (( 49.7mm 95.6mm 76mm)) Flange Contactor Relay
Power Relay 12VDC 25A SPST-NO(31mm 27mm 30mm) Plug-In

Descriptions

Descriptions of TE Connectivity 9-1618239-1 provided by its distributors.

Power Relay 12VDC 25A SPST-NO(55.4mm) Flange
Electromechanical Relay SPST-NO 25A 12VDC 70Ohm Flange Mount
Power/Signal Relay, SPST, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 25A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Panel Mount
Contact Configuration:spst-No; Coil Voltage:12Vdc; Contact Current:25A; Product Range:k43 Series; Relay Mounting:flange; Coil Type:dc; Contact Voltage Vac:-; Relay Terminals:turret; Contact Voltage Vdc:10Kv; Contact Material:- Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1618239-1 .
  • K43A732
  • K43A732.