TE Connectivity 1393230-9

TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
$ 30.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393230-9.

Newark

Datasheet3 pages12 years ago
Datasheet3 pages20 years ago

IHS

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 1393230-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1393230-1
Electromechanical Relay SPST-NO 16A 24VDC 1.1KOhm Through Hole
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
TE Connectivity5-1440002-8
Power Relay SPST-NO 277VAC 24VDC Through Hole Box/Tube
TE ConnectivityT9AP1D22-18-01
General Purpose Relays SPST-NO 30A 18VDC POWER RELAY
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Power Relay 12VDC 20DC/30AAC SPST-NO(33.9x28.2x21.8)mm THT
TE Connectivity2-1393232-6
Power Relay 12VDC 12A SPST-NO(29x12.6x25.5)mm THT
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT

Descriptions

Descriptions of TE Connectivity 1393230-9 provided by its distributors.

TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
SNR Series 16 A SPDT (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
General Purpose Relay SPST-NO 400VAC 12VDC Through Hole Box/Tube
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity 1393230-9
Electromechanical Relay SPST-NO 25A 12VDC 270Ohm Through Hole
16 AMP, 1 POLE PC BOARD RELAY FOR HIGH INRUSH LOADS Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RP3SLseries, 12V dc_coil_voltage, switching current16A, Unipolar normally open
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RP / Switching Voltage - AC V = 400 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 270

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932309
  • RP3SL012