TE Connectivity / AMP 1-1618240-4

Electromechanical Relay 12VDC 70Ohm 25A SPST-NC Flange Voltage Relay
$ 440.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1618240-4.

IHS

Datasheet3 pages1 year ago
Datasheet1 page27 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 1-1618240-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1618239-1
Power Relay 12VDC 25A SPST-NO(55.4mm) Flange
Power Relay 12VDC 25A SPST-NO(60x25x58)mm Flange
TE Connectivity / AMP9-1393127-5
Electromechanical Relay 12VDC 71Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
12V 25A Normal Open+Normally closed:3A+1B(-Normal Open+SPST-Normally closed) - Power Relays ROHS
3PST-NO/SPST-NC PCB 12VDC | Omron Automation G7J-3A1B-P DC12
TE Connectivity1393230-9
Power Relay 12VDC 25A SPST-NO(29mm 12.6mm 25.5mm) THT
TE ConnectivityDPC-3Q25CS1X
Te Connectivity/Products Unl |Productsunlimited Te Connectivity DPC-3Q25CS1X
TE ConnectivityDPC-3T25CS1X
Electromechanical Relay 120VAC 35A 3PST-NO-DM(49.7x95.6x76)mm Flange Contactor Relay
TE ConnectivityDPC3U25CS1X
Electromechanical Relay 208V to 240VAC 35A 3PST-NO-DM (( 49.7mm 95.6mm 76mm)) Flange Contactor Relay
Power Relay 12VDC 25A SPST-NO(31mm 27mm 30mm) Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 1-1618240-4 provided by its distributors.

Electromechanical Relay 12VDC 70Ohm 25A SPST-NC Flange Voltage Relay
Power/Signal Relay, SPST, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 25A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays K43B732=RELAY, VACUUM, SPST-NC
HIGH VOLTAGE POWER RELAY, SPST-NC, 25A, FLANGE; Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Contact Current Max:25A; Contact Configuration:SPST-NC; Coil Type:DC; Relay Mounting:Flange; Leaded Process Compatible:No
RELAY, SPST-NC, 10KV, 25A; Contact Configuration:SPST-NC; Coil Voltage:12VDC; Contact Current:25A; Product Range:K81B Series; Relay Mounting:Panel; Coil Type:DC; Contact Voltage VAC:-; Relay Terminals:Turret; Contact Voltage VDC:10kVRoHS Compliant: No
K43B732=RELAY, VACUUM, SPST-NC Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form B, SPST-NC, 1 N/C Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 10 VDC 1 Form B, SPST-NC, 1 N/C Turret Terminals | Part Number: K43B732 | Internal Number: 1-1618240-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K43B732