Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1440003-1

Relay, SPDT No, 9 V DC Coil, 5A Contact, 277V AC/30 V DC Switching, Solder Pin
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1440003-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 9-1440003-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-02-29
LTD Date2024-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PanasonicJQ1-5V-F
JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay
TE Connectivity1440004
General Purpose Relay, Pch Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity1440004-1
Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity9-1440003-0
Electromechanical Relay 5VDC 63Ohm 10A SPDT (20x10x15.2)mm THT Miniature PCB Relay
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
TE Connectivity1393219-4
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 6 VDC, 5 A

Descriptions

Descriptions of TE Connectivity 9-1440003-1 provided by its distributors.

RELAY, SPDT NO, 9 V DC COIL, 5A CONTACT, 277V AC/30 V DC SWITCHING, SOLDER PIN
Power Relay 6VDC 5A SPDT(20x10x15.2)mm THT
Electromechanical Relay SPDT 10A 6VDC 90Ohm Through Hole
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Electromechanical Relay, SPDT, Latched, 6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), Random, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCH-106D2H 000
  • PCH-106D2H,000
  • PCH-106D2H000