Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393219-4

General Purpose Relay, PE Series, Power, Non Latching, SPDT, 6 VDC, 5 A
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-4.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages19 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.84%

CAD Models

Download TE Connectivity 1393219-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1415390-1
Electromechanical Relay 5VDC 125Ohm 5A SPDT(20x10x10)mm THT Miniature PCB Relay
TE Connectivity1-1393219-7
Power Relay SPDT-CO 400VAC 5VDC Through Hole Box/Tube
TE Connectivity1-1393219-7
Power Relay SPDT-CO 400VAC 5VDC Through Hole Box/Tube
PanasonicJQ1-6V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
Electromechanical Relay SPDT 5A 5VDC 70Ohm Through Hole
Electromechanical Relay SPDT 5A 5VDC 70Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1393219-4 provided by its distributors.

General Purpose Relay, PE Series, Power, Non Latching, SPDT, 6 VDC, 5 A
1 Form C SPDT-CO, 5 A Contact Rating, 6 VDC General Purpose Power Relay PE014006
GENERAL PURPOSE MINIATURE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.035A (Coil), 6VDC (Coil), 209mW (Coil), 5A (Contact), DC Input, AC Output, Through Hole-Straight Mount
Power Relay 6VDC 5A SPDT(20x10x10)mm THT
TE Connectivity Tyco Electronics Power relay, PEseries, 6V dc_coil_voltage, switching current5A, SPDT
PCB power relay [TE Connectivity] PE014006 PCB power relay
Electromechanical Relay SPDT 5A 6VDC 172Ohm Through Hole
Avnet Japan
SHRACK, SPDT PCB POWER RELAY,5A 6VDC COIL
Power Relays, Standard, Monostable, DC, 209 mW Coil Power Rating DC, 172 Ω Coil Resistance, SCHRACK Miniature PCB Relay PE bistable
Relay, Spdt, 250Vac, 5A; Contact Configuration:spdt; Coil Voltage:6Vdc; Contact Current:5A; Product Range:pe Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder; Contact Rohs Compliant: Yes
Special Order: PE014006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PE014006 | Internal Number: 1393219-4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932194
  • PE 014006
  • PE014006