TE Connectivity 9-1419111-1

Relay, 4 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 6 A, 240 V (AC), monostable, 9-1419111-1
$ 8.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1419111-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages18 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-8.63%

CAD Models

Download TE Connectivity 9-1419111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1419111-7
Electromechanical Relay 4PDT 6A 24VAC 192Ohm Socket
TE Connectivity1-1393154-2
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity8-1419111-0
Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), monostable, 8-1419111-0
TE Connectivity1-1393154-5
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x30)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 9-1419111-1 provided by its distributors.

Relay, 4 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 6 A, 240 V (AC), monostable, 9-1419111-1
General Purpose Relay, Pt Series, Power, Non Latching, 4Pdt, 230 Vac, 6 A Rohs Compliant: Yes |Schrack Te Connectivity 9-1419111-1.
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 230 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = AC
PT570730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570730 | Internal Number: 9-1419111-1 | Alias Number: E99681-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1419111-1.
  • PT 570730
  • PT570730
  • PT570730.