Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1419111-7

Universal relay Plugins, D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
$ 7.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1419111-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages19 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-11.81%

CAD Models

Download TE Connectivity 8-1419111-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393154-2
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity9-1419111-1
Electromechanical Relay 4PDT 6A 230VAC 19.465KOhm Socket
TE ConnectivityPT570615
Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes
TE Connectivity1-1393154-7
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity1-1393154-5
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x30)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 8-1419111-7 provided by its distributors.

Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .79 VA Coil Power Rating AC, 192 Ω Coil Resistance, SCHRACK Miniature Relay PT
RELAY, 4PDT, 240VAC, 6A; Contact Configuration:4PDT; Coil Voltage:24VAC; Contact Current:6A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Conne
Switching Current A = 6 / Switching Capacity kVA = 1.4 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Width mm = 22.5 / Coil Voltage - AC V = 24 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = AC
PT570524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570524 | Internal Number: 8-1419111-7 | Alias Number: A69177-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 814191117
  • PT 570524
  • PT570524
  • PT570524.