Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393154-2

Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
$ 7.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393154-2.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet7 pages7 years ago

IHS

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-5.65%

CAD Models

Download TE Connectivity 1-1393154-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity8-1419111-7
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity9-1419111-1
Relay, 4 Form C (NO/NC), 230 V (AC), 19.465 kΩ, 6 A, 240 V (AC), monostable, 9-1419111-1
TE ConnectivityPT570615
Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes
TE Connectivity8-1419111-0
TE Connectivity PT570012 General Purpose Relay 12V 10A SPDT PCB Mount

Descriptions

Descriptions of TE Connectivity 1-1393154-2 provided by its distributors.

Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
PT Series 6 A 4PDT 24 V Socket Mount Miniature General Purpose Power Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
Relay, Pt Series, Power - General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity 1-1393154-2.
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 240 / Contact Material = AgNi 90/10 / Termination Type = Blade Terminal / Mounting Type = Socket Mount / Series = PT / Coil Voltage - DC V = 24 / Width mm = 22.5 / Length mm = 28 / Height mm = 29 / Contact Configuration = 4CO / Coil Type = DC
PT570024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570024 | Internal Number: 1-1393154-2 | Alias Number: E77136-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393154-2.
  • PT 570024
  • PT570024
  • PT570024.