TE Connectivity 9-1415074-1

Power/Signal Relay, 3 Form C, Momentary, 10A (Contact), AC Input, Panel Mount
$ 16.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415074-1.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Newark

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-53.92%

CAD Models

Download TE Connectivity 9-1415074-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity6-1419111-6
24V AgNi 10A 3C 3PDT-Convert Plugin,22.5x28mm Power Relays ROHS
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity5-1393146-3
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2260Mw (Coil), 10A (Contact), Ac Input, Ac/Dc
TE Connectivity1393092-4
Power Relay, 3Pdt, 24Vac, 10A, Socket |Schrack Te Connectivity 1393092-4
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
NTE ElectronicsR10-14A10-24
Electromechanical Relay 24VAC 10A 3PDT(38.89x35.72x55.56)mm Plug-In General Purpose Relay
TE Connectivity7-1415002-1
Electromechanical Relay 24VAC 192Ohm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity6-1419111-6
24V AgNi 10A 3C 3PDT-Convert Plugin,22.5x28mm Power Relays ROHS
Weidmuller8920990000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
Weidmuller8689950000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690030000
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
General Purpose Relay, Mk-S Series, Power, Non Latching, 3Pdt, 24 Vac, 10 A Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 9-1415074-1 provided by its distributors.

Power/Signal Relay, 3 Form C, Momentary, 10A (Contact), AC Input, Panel Mount
RELAY;GEN-PURP;3PDT;10A;CTRL-V 24VACAC;VOL-RTG 400AC;W/SOCKET, CLIP, MODULE, TAG
Relay package PT [TE Connectivity] PT3S7RC4 Relay package PT
PT Series General Purpose Relay 3-Pole CO Contacts (3 form C) Red LED 24 VAC 192 Ohm 1/0.79 VA Silver Nickel
Electromechanical Relay 3PDT 10A 24VAC 192Ohm DIN Rail
Power Relay 24VAC 10A 3PDT(73.5mm 27mm 58mm) DIN Rail
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Power/Signal Relay 3 Form C 3PDT Momentary
General Purpose Relays PT3S7RC4
功率继电器, 3PDT, 10A, 240VAC, DIN 轨;
RELAY GEN PURPOSE 3PDT 10A 24V
Power Relay, 3Pdt, 10A, 240Vac, Din Rail; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Pt Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw;rohs Compliant: Yes |Schrack Te Connectivity 9-1415074-1
PT3S7RC4 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: 9-1415074-1 | Internal Number: 9-1415074-1 | Alias Number: PT3S7RC4 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT3S7RC4
  • PT3S7RC4.