Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron MKS3PI-5 AC24

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, 3 Knife Throw
$ 17.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS3PI-5 AC24.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-39.30%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

POWER/SIGNAL RELAY 3PDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, 3 Knife Throw
AgSnIn 24V 10A 3C 3PDT-Convert Plugin,34.5x34.5mm Power Relays ROHS
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Weidmuller8690460000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690450000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 24VAC 68Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)

Descriptions

Descriptions of Omron MKS3PI-5 AC24 provided by its distributors.

Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, 3 Knife Throw
Relay;E-Mech;3PDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;11 Pin Octal;MK-S Series
Power Relay 24VAC 48.4Ohm 10A 3PDT
Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, 3PDT, 250VAC, 30VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VAC; Contact Current: 10A; Product Range: MK-S Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals:
Industrial relay Dimensions L x W x H: 34.5 x 34.5 x 52.5 mm Temperature range: -40 ... +60 °C Contact material: AgSnln Contacts: 3 Change-Over (CO) Mounting: Plug-In Protection rating: IP40 Series: MKS Pcoil: 2.7 VA Rcoil: 48 Ohm Ucoil: 24 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS3PI-5-AC24
  • MKS3PI-5AC24
  • MKS3PI5 AC24
  • MKS3PI5-AC24
  • MKS3PI5AC24